345-015-525-107

Heilind Number:EDA345-015-525-107
Manufacturer:EDAC
Manufacturer Number:345-015-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-107

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 15 positions, ensuring reliable and efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and rugged Copper Alloy contacts for enhanced conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade now and experience seamless connectivity like never before.