345-015-525-108

Heilind Number:EDA345-015-525-108
Manufacturer:EDAC
Manufacturer Number:345-015-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed to meet your power needs, this connector features an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing. With 15 positions and a pitch of .1 inch, it ensures seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your electronic projects. Upgrade your connectivity game with this essential component.