345-015-525-112

Heilind Number:EDA345-015-525-112
Manufacturer:EDAC
Manufacturer Number:345-015-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-112

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector, featuring 15 positions for seamless and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and longevity. The straight mount orientation and compact .1-inch pitch design allow for easy installation and space-saving efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.