345-015-525-178

Heilind Number:EDA345-015-525-178
Manufacturer:EDAC
Manufacturer Number:345-015-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-178

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, offering ample room for your components. The straight mount orientation ensures a secure fit, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in any environment. Crafted with precision, the copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity with this high-performance component.