345-015-525-188

Heilind Number:EDA345-015-525-188
Manufacturer:EDAC
Manufacturer Number:345-015-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-188

Detailed Description

Enhance your PCB connectivity with our 15-position Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures secure and reliable performance. With a compact pitch of .1 inches and straight mount orientation, it offers easy integration into your circuit design. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your board-to-board connections with this high-quality component.