345-015-525-402

Heilind Number:EDA345-015-525-402
Manufacturer:EDAC
Manufacturer Number:345-015-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-402

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable protection. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your electronic assemblies with this essential component.