345-015-525-403

Heilind Number:EDA345-015-525-403
Manufacturer:EDAC
Manufacturer Number:345-015-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-403

Detailed Description

Enhance connectivity within your electronic devices with our durable and efficient 15-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1 inch pitch, ideal for high-density circuitry. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers both power efficiency and robust functionality. Perfect for various applications in the electronics industry, it guarantees secure and stable connections, making it a vital component for your PCB assembly needs. Elevate your connectivity solutions with this essential connector.