345-015-525-407

Heilind Number:EDA345-015-525-407
Manufacturer:EDAC
Manufacturer Number:345-015-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-407

Detailed Description

Enhance connectivity within your electronic devices with this 15-position Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. With a compact pitch of .1 inch and straight mount orientation, it ensures efficient PCB-to-PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the industrial or commercial sector. Upgrade your connectivity solutions with this high-quality connector, a vital component for your electronic assemblies.