345-015-525-408

Heilind Number:EDA345-015-525-408
Manufacturer:EDAC
Manufacturer Number:345-015-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-408

Detailed Description

Enhance connectivity within your electronic devices with this durable green PCB connector. Designed for efficient power transmission, it features an amperage of 3A and is crafted from UL 94V-0 thermoplastic polyester for optimal housing protection. With a single row layout and 15 positions, it offers seamless integration onto your circuit board. The contact material of copper alloy ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in varying environmental conditions. Perfect for industrial or DIY electronics projects, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.