345-015-525-412

Heilind Number:EDA345-015-525-412
Manufacturer:EDAC
Manufacturer Number:345-015-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-412

Detailed Description

Enhance your circuit connections with our Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 15 positions in a single row with a pitch of .1 inches, this connector ensures precise and efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.