345-015-525-458

Heilind Number:EDA345-015-525-458
Manufacturer:EDAC
Manufacturer Number:345-015-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 15 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Its straight mount orientation is perfect for various applications, providing a sturdy and stable connection. Elevate your electronic projects with this essential component.