345-015-525-478

Heilind Number:EDA345-015-525-478
Manufacturer:EDAC
Manufacturer Number:345-015-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-478

Detailed Description

Enhance your PCB connections with our 15-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide range of operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Crafted with high-quality Copper Alloy contacts, it offers efficient power transfer with an amperage capacity of 3A. Suitable for various applications, this connector is a versatile solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is built to withstand demanding environments. Upgrade your projects with this essential component for seamless and efficient PCB connections.