345-015-525-488

Heilind Number:EDA345-015-525-488
Manufacturer:EDAC
Manufacturer Number:345-015-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-488

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring 15 positions in a single row and a .1 inch pitch, it ensures precise and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.