345-015-525-604

Heilind Number:EDA345-015-525-604
Manufacturer:EDAC
Manufacturer Number:345-015-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With 15 contact positions and a compact .1-inch pitch, it ensures seamless signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for optimal performance and reliability.