345-015-525-607

Heilind Number:EDA345-015-525-607
Manufacturer:EDAC
Manufacturer Number:345-015-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 15-position layout ensures reliable signal transmission, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees enhanced safety. The straight mount orientation, along with a compact .1-inch pitch and .2-inch row spacing, offers easy installation in tight spaces. Crafted with precision, the copper alloy contacts provide optimal conductivity for your applications. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for industrial and commercial use. Elevate your electronics with this essential component.