345-015-525-608

Heilind Number:EDA345-015-525-608
Manufacturer:EDAC
Manufacturer Number:345-015-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-608

Detailed Description

Upgrade your PCB connections with our high-quality green Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your PCB design with this essential connector.