345-015-525-658

Heilind Number:EDA345-015-525-658
Manufacturer:EDAC
Manufacturer Number:345-015-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-658

Detailed Description

Enhance your PCB connectivity with this high-performance 15-position Card Edge Connector, meticulously crafted for seamless integration on your circuit boards. Designed for durability, its housing material meets UL 94V-0 standards, ensuring safety and reliability in every application. The straight mount orientation and compact pitch of .1 inches make it perfect for space-constrained setups, while the row spacing of .2 inches allows for efficient signal routing. With a contact material of Copper Alloy, it guarantees excellent conductivity and long-lasting performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your electronic assemblies with this essential component, a must-have in your arsenal of PCB connectors.