345-015-540-101

Heilind Number:EDA345-015-540-101
Manufacturer:EDAC
Manufacturer Number:345-015-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. The .1-inch pitch and .2-inch row spacing provide easy installation on your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for your electronics projects. Its straight mount orientation offers versatility in placement, making it ideal for various applications. Upgrade your connections with this essential component.