345-015-540-102

Heilind Number:EDA345-015-540-102
Manufacturer:EDAC
Manufacturer Number:345-015-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout, facilitating efficient data transfer between PCBs. The 15-position connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any operating environment. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Whether for home or industrial use, its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our full range of PCB connectors to find the perfect match for your application.