345-015-540-103

Heilind Number:EDA345-015-540-103
Manufacturer:EDAC
Manufacturer Number:345-015-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-103

Detailed Description

Enhance connectivity in your electronic projects with this green Board To Board PCB Connector. Designed for efficiency and reliability, it features 15 positions in a single row with a .1-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from high-quality Copper Alloy for optimal conductivity. With a straight mount orientation, it's easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.