345-015-540-104

Heilind Number:EDA345-015-540-104
Manufacturer:EDAC
Manufacturer Number:345-015-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-104

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a pitch of .1 inch and a row spacing of .2 inches for precise alignment. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With copper alloy contacts, you can trust in reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.