345-015-540-107

Heilind Number:EDA345-015-540-107
Manufacturer:EDAC
Manufacturer Number:345-015-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-107

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features 15 positions in a single row with a pitch of .1 inches, allowing for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Elevate your connectivity solutions with this essential component.