345-015-540-158

Heilind Number:EDA345-015-540-158
Manufacturer:EDAC
Manufacturer Number:345-015-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-158

Detailed Description

Enhance connectivity on your PCB with this straight-mount Card Edge Connector. Designed for efficiency and reliability, this green connector features 15 positions with a 0.1-inch pitch, ideal for seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its high-quality construction for secure and stable connections in your electronic projects.