345-015-540-178

Heilind Number:EDA345-015-540-178
Manufacturer:EDAC
Manufacturer Number:345-015-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-178

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material and 3A amperage guarantee reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in our high-quality connector to streamline your PCB connections efficiently.