345-015-540-188

Heilind Number:EDA345-015-540-188
Manufacturer:EDAC
Manufacturer Number:345-015-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-188

Detailed Description

Enhance connectivity on your PCB with our high-performance 15-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the sleek green housing adds a touch of style. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient space utilization without compromising on performance. Elevate your electronic projects with this essential component.