345-015-540-402

Heilind Number:EDA345-015-540-402
Manufacturer:EDAC
Manufacturer Number:345-015-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-402

Detailed Description

Enhance your PCB connections with our high-quality 15-position board-to-board card edge connector. Designed for efficiency and durability, this straight-mount connector features a compact .1-inch pitch and .2-inch row spacing, perfect for tight spaces. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees safety and performance in any environment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.