345-015-540-404

Heilind Number:EDA345-015-540-404
Manufacturer:EDAC
Manufacturer Number:345-015-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 15 positions and a single row, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robust protection. Featuring copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your electronics assembly with this essential component.