345-015-540-407

Heilind Number:EDA345-015-540-407
Manufacturer:EDAC
Manufacturer Number:345-015-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 15 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments. Crafted with precision, the contacts are made of Copper Alloy, promoting optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse applications. Choose this Connector for unparalleled quality and connectivity in your electronic projects.