345-015-540-408

Heilind Number:EDA345-015-540-408
Manufacturer:EDAC
Manufacturer Number:345-015-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The 15-position connector features copper alloy contacts for efficient power transmission, while its straight mount orientation facilitates seamless PCB assembly. Designed for versatility, it offers a pitch of .1 inch and row spacing of .2 inch, accommodating various board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Elevate your connectivity solutions with this reliable and efficient component.