345-015-540-412

Heilind Number:EDA345-015-540-412
Manufacturer:EDAC
Manufacturer Number:345-015-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-412

Detailed Description

Enhance your circuit connectivity with our innovative Board to Board PCB Connector in lush green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in high-temperature environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Featuring 15 positions and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic devices with this essential connector and experience seamless performance like never before.