345-015-540-478

Heilind Number:EDA345-015-540-478
Manufacturer:EDAC
Manufacturer Number:345-015-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-478

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105°C. The straight mount orientation and .1-inch pitch facilitate easy installation on your circuit board, while the vibrant Green color adds a touch of style to your setup. Elevate your electronic projects with this essential connector, a perfect choice for professionals and hobbyists alike.