345-015-540-488

Heilind Number:EDA345-015-540-488
Manufacturer:EDAC
Manufacturer Number:345-015-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-488

Detailed Description

Enhance your electronic connections with our high-performance 15-position board-to-board PCB connector. Designed for seamless integration in green PCB layouts, this connector boasts a rugged UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh environments. With a contact material of copper alloy and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your PCB assembly with this essential component for optimal connectivity.