345-015-540-602

Heilind Number:EDA345-015-540-602
Manufacturer:EDAC
Manufacturer Number:345-015-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 15 positions with a single row layout, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, while the copper alloy contacts provide efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation, making it ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.