345-015-540-603

Heilind Number:EDA345-015-540-603
Manufacturer:EDAC
Manufacturer Number:345-015-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-603

Detailed Description

Enhance connectivity within your electronic devices with our 15-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1 inch pitch and .2 inch row spacing, ensuring precise alignment on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees reliable performance even in harsh operating environments ranging from -40 to 105°C. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.