345-015-540-604

Heilind Number:EDA345-015-540-604
Manufacturer:EDAC
Manufacturer Number:345-015-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-604

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Designed for seamless integration, this connector features a single row with 15 positions, allowing for efficient data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. With a pitch of .1 in and row spacing of .2 in, it enables precise alignment on your PCB. Its straight mount orientation further simplifies installation. Upgrade your connectors with this essential component, ideal for a wide range of applications.