345-015-540-607

Heilind Number:EDA345-015-540-607
Manufacturer:EDAC
Manufacturer Number:345-015-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-607

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, allowing for efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for commercial or industrial applications, this straight-mount connector in vibrant green is a versatile solution that meets your connectivity needs with ease.