345-015-540-608

Heilind Number:EDA345-015-540-608
Manufacturer:EDAC
Manufacturer Number:345-015-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-608

Detailed Description

Enhance your electronic connections with our high-quality green board-to-board PCB connector. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, this connector ensures reliable performance. Featuring a single row design with 15 positions and a compact .1 inch pitch, it offers seamless integration for your PCB assemblies. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.