345-015-540-678

Heilind Number:EDA345-015-540-678
Manufacturer:EDAC
Manufacturer Number:345-015-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-678

Detailed Description

Enhance your circuit board connectivity with this high-quality Board to Board Card Edge Connector. Perfect for streamlined installations, this connector features a single row design with 15 positions, offering seamless integration for your PCB projects. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, you can trust in efficient signal transfer. The .1 inch pitch and .2 inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component, designed for optimal performance and durability.