345-015-540-688

Heilind Number:EDA345-015-540-688
Manufacturer:EDAC
Manufacturer Number:345-015-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-540-688

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 15 positions in a single row layout, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight PCB layouts. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's ideal for a variety of environments. Trust in this connector for seamless connectivity in your electronic projects.