345-015-541-102

Heilind Number:EDA345-015-541-102
Manufacturer:EDAC
Manufacturer Number:345-015-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring fifteen positions for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation on your circuit board. Designed for efficiency, it operates smoothly at temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, where quality and durability meet seamlessly.