345-015-541-103

Heilind Number:EDA345-015-541-103
Manufacturer:EDAC
Manufacturer Number:345-015-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-103

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto circuit boards, this connector features 15 positions with a single row for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, with an impressive operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees secure and stable connections. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise and convenient assembly. Its straight mount orientation further simplifies installation. Ideal for a wide range of applications, this connector is a vital component for maintaining optimal performance in your electronic systems.