345-015-541-107

Heilind Number:EDA345-015-541-107
Manufacturer:EDAC
Manufacturer Number:345-015-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-107

Detailed Description

Enhance your PCB connectivity with our 15-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, ensuring a sturdy and reliable connection. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector.