345-015-541-158

Heilind Number:EDA345-015-541-158
Manufacturer:EDAC
Manufacturer Number:345-015-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-158

Detailed Description

Enhance your electronic connections with our 15-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector and experience seamless connectivity like never before.