345-015-541-178

Heilind Number:EDA345-015-541-178
Manufacturer:EDAC
Manufacturer Number:345-015-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 15 positions in a single row, it offers seamless and efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's ideal for various PCB configurations. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic systems with this essential component for optimal performance.