345-015-541-188

Heilind Number:EDA345-015-541-188
Manufacturer:EDAC
Manufacturer Number:345-015-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-188

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a .1-inch pitch and a single row layout, ensuring precise and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. Crafted with Copper Alloy contacts, this connector offers reliable conductivity for optimal signal integrity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is perfect for diverse applications. Elevate your PCB design with this essential connector.