345-015-541-404

Heilind Number:EDA345-015-541-404
Manufacturer:EDAC
Manufacturer Number:345-015-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-404

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures reliable durability, while the Copper Alloy contact material guarantees optimal conductivity. With a single row and 15 positions, this connector offers ample connectivity for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds convenience. Elevate your PCB assembly with this essential connector.