345-015-541-408

Heilind Number:EDA345-015-541-408
Manufacturer:EDAC
Manufacturer Number:345-015-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-408

Detailed Description

Enhance your PCB connection efficiency with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 15 positions, ensuring reliable connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting functionality even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise PCB alignment is facilitated. Its straight mount orientation offers convenient installation, while an amperage rating of 3A ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our wide range of connectors for more options to suit your project requirements.