345-015-541-478

Heilind Number:EDA345-015-541-478
Manufacturer:EDAC
Manufacturer Number:345-015-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-478

Detailed Description

Enhance your PCB connections with our 15-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Each contact is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your electronic designs with this essential component.