345-015-541-488

Heilind Number:EDA345-015-541-488
Manufacturer:EDAC
Manufacturer Number:345-015-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-488

Detailed Description

Enhance your PCB connectivity with our high-quality 15-position board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With a straight mount orientation and a pitch of .1 inch, it offers precise and stable connections for your electronic components. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating supports efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.