345-015-541-602

Heilind Number:EDA345-015-541-602
Manufacturer:EDAC
Manufacturer Number:345-015-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-602

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment and secure data transmission. Its straight mount orientation and UL 94V-0 Thermoplastic Polyester housing make it durable and easy to install. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity for your circuits. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connection solutions with this essential component.